Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-10-2/2.0-9Copy
Manufacturer Standard Lead Time26 weeks
Order Code2797701
Product RangeRPS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,297.580 (CNY12,766.2654) |
| 5+ | CNY9,668.500 (CNY10,925.405) |
| 10+ | CNY9,475.130 (CNY10,706.8969) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY11,297.58 (CNY12,766.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-10-2/2.0-9Copy
Manufacturer Standard Lead Time26 weeks
Order Code2797701
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions12.7mm x 48.26mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 48.26mm
I.D. Min
12.7mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
