Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-1-400/2.0-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code2797702
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,696.730 (CNY15,477.3049) |
| 5+ | CNY12,628.740 (CNY14,270.4762) |
| 10+ | CNY11,129.220 (CNY12,576.0186) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY13,696.73 (CNY15,477.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-1-400/2.0-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code2797702
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions25.4mm x 48.26mm
I.D. Max-
I.D. Min25.4mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 48.26mm
I.D. Min
25.4mm
Product Range
RPS Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
