Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-10-2/2.0-4Copy
Order Code589986
Product RangeRPS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,388.230 (CNY3,828.6999) |
| 5+ | CNY3,320.470 (CNY3,752.1311) |
| 10+ | CNY3,252.710 (CNY3,675.5623) |
| 25+ | CNY3,184.940 (CNY3,598.9822) |
| 50+ | CNY3,117.180 (CNY3,522.4134) |
| 100+ | CNY3,049.410 (CNY3,445.8333) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY3,388.23 (CNY3,828.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-10-2/2.0-4Copy
Order Code589986
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions-
I.D. Max12.7mm
I.D. Min4.22mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RPS-10-2/2.0-4 is a yellow Marker Sleeve made of radiation cross-linked polyolefin. The 7033790003 sleeve is suitable for use with the cable and wire identification. When RPS is printed with Tyco Electronics recommended printers and ink ribbons, the marks remain legible, without any post printing process, even when exposed to abrasion, aggressive cleaning solvents and industrial fluids.
- Computer printable
- Excellent print performance
- Configured for ease of kitting
- Good chemical and solvent resistance
- 3:1 Shrink ratio
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
4.22mm
Product Range
RPS Series
Legend
-
Marker Colour
Yellow
I.D. Max
12.7mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.477
