Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-3000-6/2-9-SPCopy
Manufacturer Standard Lead Time18 weeks
Order Code3236394
Product RangeRNF-3000 Series
Your Part Number
26 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,443.810 (CNY3,891.5053) |
| 5+ | CNY3,374.940 (CNY3,813.6822) |
| 10+ | CNY3,306.060 (CNY3,735.8478) |
| 25+ | CNY3,237.190 (CNY3,658.0247) |
| 50+ | CNY3,168.310 (CNY3,580.1903) |
| 100+ | CNY3,099.430 (CNY3,502.3559) |
Price for:1 Reel: (492ft/150m)
Minimum: 1
Multiple: 1
CNY3,443.81 (CNY3,891.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-3000-6/2-9-SPCopy
Manufacturer Standard Lead Time18 weeks
Order Code3236394
Product RangeRNF-3000 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.24"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourWhite
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-3000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- White, 3:1, single wall heat shrink tubing
- 0.6KV operating voltage (Max)
- Irradiated modified polyolefin primary product material
- Splash protection fluid resistance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.24"
Shrink Tubing / Boot Colour
White
Length - Metric
150m
I.D. Recovered Max - Metric
2mm
Product Range
RNF-3000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.510461
