Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-3000-12/4-X-SPCopy
Manufacturer Standard Lead Time25 weeks
Order Code3236246
Product RangeRNF-3000 Series
Your Part Number
7 In Stock
3,000 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,045.930 (CNY4,571.9009) |
| 5+ | CNY3,797.540 (CNY4,291.2202) |
| 10+ | CNY3,721.590 (CNY4,205.3967) |
| 25+ | CNY3,645.640 (CNY4,119.5732) |
| 50+ | CNY3,569.690 (CNY4,033.7497) |
| 100+ | CNY3,493.740 (CNY3,947.9262) |
Price for:1 Reel: (492ft/150m)
Minimum: 1
Multiple: 1
CNY4,045.93 (CNY4,571.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-3000-12/4-X-SPCopy
Manufacturer Standard Lead Time25 weeks
Order Code3236246
Product RangeRNF-3000 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.16"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-3000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Transparent, 3:1, single wall, heat shrink tubing
- 6KV operating voltage (Max)
- Non-flame-retardant tubing
- Splash protection
- Abrasion, fluids, mechanical damage, strain relief mechanical resistance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.16"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
150m
I.D. Recovered Max - Metric
4mm
Product Range
RNF-3000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.977661
