Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-3/4-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Order Code2575029
Product RangeRNF-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,900.310 (CNY4,407.3503) |
| 5+ | CNY3,875.220 (CNY4,378.9986) |
| 10+ | CNY3,850.120 (CNY4,350.6356) |
| 25+ | CNY3,825.030 (CNY4,322.2839) |
| 50+ | CNY3,799.930 (CNY4,293.9209) |
| 100+ | CNY3,576.140 (CNY4,041.0382) |
Price for:1 Reel: (492ft/150m)
Minimum: 1
Multiple: 1
CNY3,900.31 (CNY4,407.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-3/4-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Order Code2575029
Product RangeRNF-100 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlack
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
150m
I.D. Recovered Max - Metric
9.5mm
Product Range
RNF-100 Series
Alternatives for RNF-100-3/4-0-SP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
