Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRHW-16/4-1200/ADH-0Copy
Order Code3236594
Product RangeRHW Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRHW-16/4-1200/ADH-0Copy
Order Code3236594
Product RangeRHW Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.63"
I.D. Supplied - Metric16mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.158"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeRHW Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
16mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.158"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.63"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4mm
Product Range
RHW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
