Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRBK-VWS-125-NR1-X-50MMCopy
Order Code3236187
Product RangeRBK-VWS Series
Your Part Number
6,927 In Stock
Need more?
6,927 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY1.100 (CNY1.243) |
| 100+ | CNY1.010 (CNY1.1413) |
| 250+ | CNY0.897 (CNY1.0136) |
| 500+ | CNY0.838 (CNY0.9469) |
| 1000+ | CNY0.771 (CNY0.8712) |
| 2500+ | CNY0.747 (CNY0.8441) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.30 (CNY13.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRBK-VWS-125-NR1-X-50MMCopy
Order Code3236187
Product RangeRBK-VWS Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.22"
I.D. Supplied - Metric5.7mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2"
Length - Metric50mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRBK-VWS Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.7mm
Length - Imperial
2"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.22"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
50mm
I.D. Recovered Max - Metric
1.27mm
Product Range
RBK-VWS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
