Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-90-4.0(100)Copy
Manufacturer Standard Lead Time25 weeks
Order Code4695935
Product RangeRayBraid Ray 90 Series
Also Known AsF766883001, 5-1200587-0
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,851.160 (CNY11,131.8108) |
| 10+ | CNY7,351.840 (CNY8,307.5792) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY9,851.16 (CNY11,131.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-90-4.0(100)Copy
Manufacturer Standard Lead Time25 weeks
Order Code4695935
Product RangeRayBraid Ray 90 Series
Also Known AsF766883001, 5-1200587-0
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialTinned Copper Mesh
Sleeving Colour-
Internal Diameter4mm
Length - Metric100m
Length - Imperial328ft
Product RangeRayBraid Ray 90 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RayBraid Ray 90 Series
Sleeving Material
Tinned Copper Mesh
Internal Diameter
4mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
