Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-103-4.0(10)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2707363
Product RangeRAYBRAID RAY-10X Series
Also Known AsCQ50553001
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,176.680 (CNY3,589.6484) |
| 5+ | CNY2,779.600 (CNY3,140.948) |
| 10+ | CNY2,303.100 (CNY2,602.503) |
| 25+ | CNY2,064.850 (CNY2,333.2805) |
| 50+ | CNY1,906.010 (CNY2,153.7913) |
| 100+ | CNY1,820.290 (CNY2,056.9277) |
Price for:1 Reel: (32.8ft/10m)
Minimum: 1
Multiple: 1
CNY3,176.68 (CNY3,589.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-103-4.0(10)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2707363
Product RangeRAYBRAID RAY-10X Series
Also Known AsCQ50553001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter4mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
4mm
Length - Imperial
32.8ft
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331122
