Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-101-10.0(100)Copy
Manufacturer Standard Lead Time21 weeks
Order Code2707352
Product RangeRAYBRAID RAY-10X Series
Also Known AsD761993001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31,077.410 (CNY35,117.4733) |
| 5+ | CNY30,455.870 (CNY34,415.1331) |
| 10+ | CNY29,834.320 (CNY33,712.7816) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY31,077.41 (CNY35,117.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-101-10.0(100)Copy
Manufacturer Standard Lead Time21 weeks
Order Code2707352
Product RangeRAYBRAID RAY-10X Series
Also Known AsD761993001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter10mm
Length - Metric100m
Length - Imperial328ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RAY-101-10.0(100) is a tin plated RayBraid tubular copper braid.
- Copper braid over plastic former
- 93% braid coverage
- 100m [ 328.08ft ] product length
- Operating temperature range from -65 to 150°C
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
10mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Alternatives for RAY-101-10.0(100)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6287
