Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81044/12-22-9Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,372.150 (CNY2,680.5295) |
| 50+ | CNY2,357.490 (CNY2,663.9637) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,372.15 (CNY2,680.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81044/12-22-9Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778552
Technical Datasheet
Jacket MaterialPolyalkene
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.24mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The M81044/12-22-9 from Raychem - TE Connectivity is a general purpose equipment wire. This wire has cross-linked polyalkene primary insulation and cross-linked modified PVDF jacket insulation with dual-wall construction. The wire was formerly listed under MIL-W-81044 and is supplied in full compliance with SAE AS81044 specification requirements.
- Voltage rating is 600V
- 22AWG (19 x 34) stranded tinned copper conductor
- Temperature rating is 150°C
- White colour insulation
- Conductor outer diameter range from 0.029inch to 0.033inch
- Maximum resistance at 20°C is 16.2ohm
Applications
Industrial
Technical Specifications
Jacket Material
Polyalkene
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
1.24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5964
