Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM22759/34-24-9Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,807.590 (CNY3,172.5767) |
| 50+ | CNY2,733.570 (CNY3,088.9341) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,807.59 (CNY3,172.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM22759/34-24-9Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778543
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.19mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
ETFE
Wire Gauge
24AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
328ft
Voltage Rating
600V
External Diameter
1.19mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4923
