HX-SCE-1K-2.4-50-9

Wire Marker, Low Fire Hazard, Heat Shrinkable Sleeve, LSZH (Low Smoke Zero Halogen), White

Image is for illustrative purposes only. Please refer to product description.
TE CONNECTIVITY - RAYCHEM HX-SCE-1K-2.4-50-9 Wire Marker, Low Fire Hazard, Heat Shrinkable Sleeve, LSZH (Low Smoke Zero Halogen), White
Manufacturer Part NoHX-SCE-1K-2.4-50-9Copy
Manufacturer Standard Lead Time34 weeks
Order Code2797687
Product RangeHX-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY10,552.800 (CNY11,924.664)
5+CNY9,729.950 (CNY10,994.8435)
10+CNY8,574.630 (CNY9,689.3319)
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY10,552.80 (CNY11,924.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • The HX-SCE-1K-2.4-50-9 from TE Connectiivity is a thermal transfer printable heat shrinkable marker sleeve for the identification of wires and cables. Manufactured using a specially developed radiation cross-linked material formulated to give Low Fire Hazard (LFH) properties.

    • Low Fire Hazard (LFH) thermal transfer printable heat shrinkable ID marker sleeves
    • Zero halogen, low smoke, low toxic fumes, low heat release rate
    • Self-extinguishing, non-flame propagating
    • Resistant to key industrial and rail fluids (defined by RW-2072)
    • Excellent resistance to burning - typical LOI 39%
    • Shrink ratio 2:1
    • Operating temperature range of -55°C to 105°C
    • Pack of 1000 sleeves presented in a ladder format

    Applications

    Cable & Wire Marking, Aerospace, Industrial, Marine, Rail

Technical Specifications

  • Marker Type

    Heat Shrinkable Sleeve

    Marker Material

    LSZH (Low Smoke Zero Halogen)

    Marker Dimensions

    2.4mm x 50mm

    I.D. Min

    2.4mm

    Product Range

    HX-SCE Series

    Legend

    -

    Marker Colour

    White

    I.D. Max

    -

    Shrink Ratio

    2:1

    SVHC

    No SVHC (21-Jan-2025)

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Czech Republic
    Country in which last significant manufacturing process was carried out
    Tariff No:39199080
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (21-Jan-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.1