Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-SCE-1K-12.7-50-9Copy
Manufacturer Standard Lead Time34 weeks
Order Code2797683
Product RangeHX-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,325.850 (CNY17,318.2105) |
| 5+ | CNY13,410.120 (CNY15,153.4356) |
| 10+ | CNY11,283.380 (CNY12,750.2194) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY15,325.85 (CNY17,318.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-SCE-1K-12.7-50-9Copy
Manufacturer Standard Lead Time34 weeks
Order Code2797683
Product RangeHX-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialLSZH (Low Smoke Zero Halogen)
Marker ColourWhite
Marker Dimensions12.7mm x 50mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio2:1
Product RangeHX-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
LSZH (Low Smoke Zero Halogen)
Marker Dimensions
12.7mm x 50mm
I.D. Min
12.7mm
Product Range
HX-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
