Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-6.4-OUT-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3754708
Product RangeHX-CT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,315.160 (CNY4,876.1308) |
| 5+ | CNY4,228.860 (CNY4,778.6118) |
| 10+ | CNY4,142.560 (CNY4,681.0928) |
| 25+ | CNY4,056.260 (CNY4,583.5738) |
| 50+ | CNY3,969.950 (CNY4,486.0435) |
| 100+ | CNY3,883.650 (CNY4,388.5245) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY4,315.16 (CNY4,876.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-6.4-OUT-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3754708
Product RangeHX-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
Shrink Tubing / Boot ColourWhite
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Metric3.2mm
Product RangeHX-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
White
Length - Metric
50m
Product Range
HX-CT Series
I.D. Supplied - Imperial
0.25"
Length - Imperial
164ft
I.D. Recovered Max - Metric
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452693
