Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-3.2-OUT-0Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224924
Product RangeHX-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,928.500 (CNY5,569.205) |
| 5+ | CNY4,312.440 (CNY4,873.0572) |
| 10+ | CNY3,573.170 (CNY4,037.6821) |
| 25+ | CNY3,203.530 (CNY3,619.9889) |
| 50+ | CNY2,957.100 (CNY3,341.523) |
| 100+ | CNY2,824.140 (CNY3,191.2782) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY4,928.50 (CNY5,569.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-3.2-OUT-0Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224924
Product RangeHX-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.126"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.063"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeHX-CT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.063"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.126"
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
I.D. Recovered Max - Metric
1.6mm
Product Range
HX-CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
