Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-2.4-OUT-6Copy
Manufacturer Standard Lead Time35 weeks
Order Code4225511
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,920.220 (CNY4,429.8486) |
| 5+ | CNY3,430.190 (CNY3,876.1147) |
| 10+ | CNY2,842.160 (CNY3,211.6408) |
| 25+ | CNY2,723.170 (CNY3,077.1821) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY3,920.22 (CNY4,429.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-2.4-OUT-6Copy
Manufacturer Standard Lead Time35 weeks
Order Code4225511
Technical Datasheet
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.4mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.094"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.047"
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Metric
2.4mm
Length - Metric
50m
I.D. Recovered Max - Metric
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
