Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-19.0-OUT-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3758444
Product RangeHX-CT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,978.600 (CNY10,145.818) |
| 5+ | CNY7,856.270 (CNY8,877.5851) |
| 10+ | CNY7,699.150 (CNY8,700.0395) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY8,978.60 (CNY10,145.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-CT-50M-19.0-OUT-9Copy
Manufacturer Standard Lead Time18 weeks
Order Code3758444
Product RangeHX-CT Series
Technical Datasheet
Shrink Ratio2:1
Length - Imperial164ft
Length - Metric50m
Product RangeHX-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
50m
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
164ft
Product Range
HX-CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.341937
