Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-1K-1/8-2.0-9Copy
Manufacturer Standard Lead Time37 weeks
Order Code3236097
Product RangeHT-SCE Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.360 (CNY59.1668) |
| 10+ | CNY45.980 (CNY51.9574) |
| 100+ | CNY38.340 (CNY43.3242) |
| 250+ | CNY34.510 (CNY38.9963) |
| 500+ | CNY31.960 (CNY36.1148) |
| 1000+ | CNY29.910 (CNY33.7983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.36 (CNY59.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-1K-1/8-2.0-9Copy
Manufacturer Standard Lead Time37 weeks
Order Code3236097
Product RangeHT-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialFluoropolymer
Marker ColourWhite
Marker Dimensions3.18mm x 50mm
I.D. Max-
I.D. Min3.18mm
Shrink Ratio2:1
Product RangeHT-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Fluoropolymer
Marker Dimensions
3.18mm x 50mm
I.D. Min
3.18mm
Product Range
HT-SCE Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000597
