Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-1/4-2.0-9Copy
Manufacturer Standard Lead Time11 weeks
Order Code2630636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.470 (CNY102.2311) |
| 10+ | CNY69.760 (CNY78.8288) |
| 100+ | CNY62.150 (CNY70.2295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.47 (CNY102.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-1/4-2.0-9Copy
Manufacturer Standard Lead Time11 weeks
Order Code2630636
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Marker MaterialFluoropolymer
Marker Dimensions6.35mm x 50mm
I.D. Max-
Shrink Ratio-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Dimensions
6.35mm x 50mm
Shrink Ratio
-
Marker Material
Fluoropolymer
I.D. Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001575
