Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-1-2.0-9Copy
Manufacturer Standard Lead Time13 weeks
Order Code2666916
Product RangeHT-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY94.800 (CNY107.124) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY189,600.00 (CNY214,248.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-1-2.0-9Copy
Manufacturer Standard Lead Time13 weeks
Order Code2666916
Product RangeHT-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker Dimensions25.4mm x 50mm
I.D. Max-
I.D. Min25.4mm
Product RangeHT-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Dimensions
25.4mm x 50mm
I.D. Min
25.4mm
SVHC
No SVHC (25-Jun-2025)
Legend
-
I.D. Max
-
Product Range
HT-SCE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003299
