Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/8-OUT-9
Order Code3754695
Product RangeHT-CT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,397.150 (CNY11,748.7795) |
| 5+ | CNY10,010.680 (CNY11,312.0684) |
| 10+ | CNY9,072.770 (CNY10,252.2301) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY10,397.15 (CNY11,748.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/8-OUT-9
Order Code3754695
Product RangeHT-CT Series
Technical Datasheet
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourWhite
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Metric4.8mm
Product RangeHT-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Metric
9.5mm
Length - Imperial
164ft
I.D. Recovered Max - Metric
4.8mm
SVHC
No SVHC (25-Jun-2025)
Shrink Tubing / Boot Colour
White
Length - Metric
50m
Product Range
HT-CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
