Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/8-OUT-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code3922306
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,210.790 (CNY11,538.1927) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY10,210.79 (CNY11,538.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/8-OUT-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code3922306
Technical Datasheet
Shrink Ratio2:1
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.189"
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.189"
SVHC
No SVHC (25-Jun-2025)
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.559969
