Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/4-OUT-4Copy
Order Code3758439
Product RangeHT-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,264.660 (CNY27,419.0658) |
| 5+ | CNY23,755.540 (CNY26,843.7602) |
| 10+ | CNY22,487.200 (CNY25,410.536) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY24,264.66 (CNY27,419.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/4-OUT-4Copy
Order Code3758439
Product RangeHT-CT Series
Technical Datasheet
Shrink Ratio2:1
Shrink Tubing / Boot ColourYellow
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
Product RangeHT-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (25-Jun-2025)
Shrink Tubing / Boot Colour
Yellow
Length - Metric
50m
I.D. Recovered Max - Metric
9.5mm
Product Range
HT-CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.515931
