Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/4-OUT-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3922305
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25,566.190 (CNY28,889.7947) |
Price for:1 Reel: (164ft)
Minimum: 1
Multiple: 1
CNY25,566.19 (CNY28,889.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/4-OUT-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3922305
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric19.1mm
Length - Imperial164ft
I.D. Recovered Max - Imperial0.375"
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Length - Imperial
164ft
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
I.D. Supplied - Metric
19.1mm
I.D. Recovered Max - Imperial
0.375"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
