Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/32-OUT-4Copy
Order Code3758437
Product RangeHT-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY3,826.980 (CNY4,324.4874) |
| 50+ | CNY3,493.000 (CNY3,947.090) |
| 100+ | CNY3,446.760 (CNY3,894.8388) |
Price for:Reel of 50
Minimum: 40
Multiple: 40
CNY153,079.20 (CNY172,979.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/32-OUT-4Copy
Order Code3758437
Product RangeHT-CT Series
Technical Datasheet
Shrink Ratio3:1
Shrink Tubing / Boot ColourYellow
Length - Imperial164ft
I.D. Recovered Max - Imperial0.031"
Product RangeHT-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Length - Imperial
164ft
Product Range
HT-CT Series
Shrink Tubing / Boot Colour
Yellow
I.D. Recovered Max - Imperial
0.031"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410962
