Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/16-OUT-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code3922302
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,069.680 (CNY14,768.7384) |
| 5+ | CNY12,808.290 (CNY14,473.3677) |
| 10+ | CNY12,546.900 (CNY14,177.997) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY13,069.68 (CNY14,768.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-3/16-OUT-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code3922302
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
4.8mm
Length - Imperial
164ft
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.543413
