Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-1/8-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922301
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,210.580 (CNY9,277.9554) |
Price for:1 Reel: (50m)
Minimum: 1
Multiple: 1
CNY8,210.58 (CNY9,277.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-1/8-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922301
Technical Datasheet
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Metric50m
I.D. Recovered Max - Metric1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Metric
1.6mm
I.D. Supplied - Metric
3.2mm
Length - Metric
50m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458136
