Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-1/4-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922300
Product RangeHT-CT Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,067.860 (CNY11,376.6818) |
Price for:1 Reel: (50m)
Minimum: 1
Multiple: 1
CNY10,067.86 (CNY11,376.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-1/4-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922300
Product RangeHT-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
Shrink Tubing / Boot ColourBlack
Length - Metric50m
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
Product RangeHT-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Metric
3.2mm
Product Range
HT-CT Series
I.D. Supplied - Imperial
0.25"
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.607824
