Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHLX150WE1TS038BCopy
Order Code2797627
Product RangeHLX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,837.610 (CNY12,246.4993) |
| 5+ | CNY9,942.500 (CNY11,235.025) |
| 10+ | CNY8,715.800 (CNY9,848.854) |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CNY10,837.61 (CNY12,246.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHLX150WE1TS038BCopy
Order Code2797627
Product RangeHLX Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions58mm x 15mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPolymer
Product RangeHLX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flat, non-adhesive wire markers are easily applied using cable ties
- White specially developed radiation crosslinked polymer
- Low smoke, zero halogen, low toxic fumes
- Low fire hazard properties allow use in locations with a fire risk to human life or equipment
- Self-extinguishing; excellent resistance to burning (typical LOI 39%)
- Resistant to key industrial and rail fluids (defined by RW-2523)
- Thermal transfer printable
- Operating temperature range -40°C to 105°C
- Supplied as organised markers assembled onto a reel of 500
Applications
Cable & Wire Marking, Rail, Aerospace, Marine, Industrial
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
58mm x 15mm
Cable Diameter Min
-
Product Range
HLX Series
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
Polymer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HLX150WE1TS038B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
