Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHLX104WE1TS050BCopy
Manufacturer Standard Lead Time28 weeks
Order Code2797624
Product RangeHLX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,581.600 (CNY14,217.208) |
| 5+ | CNY10,961.660 (CNY12,386.6758) |
| 10+ | CNY10,742.430 (CNY12,138.9459) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY12,581.60 (CNY14,217.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHLX104WE1TS050BCopy
Manufacturer Standard Lead Time28 weeks
Order Code2797624
Product RangeHLX Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions70mm x 10.4mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPolymer
Product RangeHLX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flat, non-adhesive wire markers are easily applied using cable ties
- White specially developed radiation crosslinked polymer
- Low smoke, zero halogen, low toxic fumes
- Low fire hazard properties allow use in locations with a fire risk to human life or equipment
- Self-extinguishing; excellent resistance to burning (typical LOI 39%)
- Resistant to key industrial and rail fluids (defined by RW-2523)
- Thermal transfer printable
- Operating temperature range -40°C to 105°C
- Supplied as organised markers assembled onto a reel of 1000
Applications
Cable & Wire Marking, Rail, Aerospace, Marine, Industrial
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
70mm x 10.4mm
Cable Diameter Min
-
Product Range
HLX Series
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
Polymer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HLX104WE1TS050B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
