
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,263.450 (CNY20,637.6985) |
| 5+ | CNY15,911.940 (CNY17,980.4922) |
| 10+ | CNY15,593.710 (CNY17,620.8923) |
Product Information
Product Overview
The HLX104WE1TS038B from Raychem/TE Connectivity is a Flat, Non-Adhesive Printable Cable Marker Tag that is easily applied post cable termination using cable ties. Manufactured from specially developed radiation crosslinked polymer. Formulated to give Low Fire Hazard, zero halogen, low smoke, low toxicity and UV stabilized properties, which allows this product to be used in locations where limited fire hazard characteristics are necessary. Typical installations include underground railways, mass transit and industrial applications. Suitable to identify large cables, wire bundles and pipework in particularly agressive environments.
- Flat, non-adhesive wire markers are easily applied using cable ties
- White specially developed radiation crosslinked polymer
- Low smoke, zero halogen, low toxic fumes
- Low fire hazard properties allow use in locations with a fire risk to human life or equipment
- Self-extinguishing; excellent resistance to burning (typical LOI 39%)
- Resistant to key industrial and rail fluids (defined by RW-2523)
- Thermal transfer printable
- Printable area 38mm W x 10.4mm H
- Dimensions 58mm W x 10.4mm H
- Operating temperature range -40°C to 105°C
- Supplied as organised markers assembled onto a reel of 1000
Applications
Cable & Wire Marking, Rail, Aerospace, Marine, Industrial
Technical Specifications
Tie On Printable Plate
-
58mm x 10.4mm
-
HLX Series
-
White
-
Polymer
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
