Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHL104WE1TS070BCopy
Manufacturer Standard Lead Time20 weeks
Order Code2797608
Product RangeHL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,009.250 (CNY20,350.4525) |
| 5+ | CNY15,690.470 (CNY17,730.2311) |
| 10+ | CNY15,376.670 (CNY17,375.6371) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY18,009.25 (CNY20,350.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHL104WE1TS070BCopy
Manufacturer Standard Lead Time20 weeks
Order Code2797608
Product RangeHL Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions90mm x 10.4mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeHL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HL104WE1TS070B from Raychem/TE Connectivity is a Flat, Non-Adhesive Printable Cable Marker Tag that is easily applied post cable termination using cable ties. Manufactured from specially developed radiation crosslinked flame retardant polymer. Suitable to identify large cables, wire bundles and pipework in particularly agressive environments.
- Flat, non-adhesive printable cable marker tags easily applied using cable ties
- White specially developed radiation crosslinked flame retardant polymer
- Highly flame resistant (excellent resistance to burning - oxygen index 35%)
- Resistant to key industrial and military grade fluids (defined by RW-2513)
- Thermal transfer printable
- Dimensions 90mm W x 10.4mm H
- Printable area 70mm W x 10.4mm H
- Operating temperature range -55°C to 135°C
Applications
Cable & Wire Marking, Rail, Aerospace, Marine, Military, Industrial
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
90mm x 10.4mm
Cable Diameter Min
-
Product Range
HL Series
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HL104WE1TS070B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
