Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHL104WE1TS033BCopy
Manufacturer Standard Lead Time29 weeks
Order Code2797605
Product RangeHL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,201.870 (CNY14,918.1131) |
| 5+ | CNY11,502.060 (CNY12,997.3278) |
| 10+ | CNY11,272.020 (CNY12,737.3826) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY13,201.87 (CNY14,918.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHL104WE1TS033BCopy
Manufacturer Standard Lead Time29 weeks
Order Code2797605
Product RangeHL Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions52mm x 10.4mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeHL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
52mm x 10.4mm
Cable Diameter Min
-
Product Range
HL Series
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.807847
