Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLHTC0311-0.50-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code5051113
Also Known AsCD31433001
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,574.360 (CNY4,039.0268) |
| 50+ | CNY3,390.490 (CNY3,831.2537) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,574.36 (CNY4,039.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLHTC0311-0.50-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code5051113
Also Known AsCD31433001
Technical Datasheet
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max200°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Approval Specification-
Product Range-
Product Overview
The FLHTC0311-0.50-2 is a 100m high temperature FlexLite™ Hook-up Wire with 0.5mm cross-section area, tin plated copper conductor of 20AWG wire, red radiation cross-linked modified ETFE jacket, 600V rated voltage.
- CPR: Not Yet Qualified
- 200°C Rated temperature
- 1524MΩ/km Insulation resistance
- 8kV Spark test
Applications
Communications & Networking
Technical Specifications
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Approval Specification
-
Reel Length (Imperial)
328ft
Operating Temperature Max
200°C
Voltage Rating
600V
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
