Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLHTC0311-0.25-9Copy
Manufacturer Standard Lead Time13 weeks
Order Code5051058
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,831.620 (CNY3,199.7306) |
| 50+ | CNY1,983.250 (CNY2,241.0725) |
| 250+ | CNY1,935.950 (CNY2,187.6235) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,831.62 (CNY3,199.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLHTC0311-0.25-9Copy
Manufacturer Standard Lead Time13 weeks
Order Code5051058
Technical Datasheet
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.127mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max200°C
Conductor Area CSA0.25mm²
Voltage Rating600V
Approval Specification-
Product Range-
Product Overview
The FLHTC0311-0.25-9 is a 100m FlexLite™ high temperature Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified ETFE insulation.
- CPR: Not Yet Qualified
- 83.3Ω/km at 20°C Maximum conductor resistance
- 1524MΩ.km Minimum insulation resistance
- 37.7N/mm² Minimum insulation tensile strength
- 100% Minimum insulation elongation
Applications
Industrial, Commercial
Technical Specifications
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
200°C
Voltage Rating
600V
Product Range
-
No. of Max Strands x Strand Size
19 x 0.127mm
Reel Length (Metric)
100m
Conductor Area CSA
0.25mm²
Approval Specification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
