Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.75-0Copy
Manufacturer Standard Lead Time13 weeks
Order Code769459
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,105.330 (CNY2,379.0229) |
| 5+ | CNY2,065.450 (CNY2,333.9585) |
| 10+ | CNY1,981.900 (CNY2,239.547) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,105.33 (CNY2,379.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.75-0Copy
Manufacturer Standard Lead Time13 weeks
Order Code769459
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.23mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.75mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FLDWC0311-0.75-0 is a 100m dual wall FlexLite™ Hook-up Wire with 0.75mm cross-section area, tin plated copper conductor of 24AWG wire, black radiation cross-linked modified PVDF jacket of 0.05mm thickness, radiation cross-linked modified polyalkene primary insulation of 0.10mm thickness, 600V rated voltage.
- CPR: Not Yet Qualified
- 125°C Rated temperature
- VW1 Flammability rating
- 1524MΩ/km Insulation resistance
- 8kV Spark test
Applications
Communications & Networking
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
0
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.23mm
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
