Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoEVSW-40/19-3-SPCopy
Order Code4208923
Product RangeEVSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,080.700 (CNY3,481.191) |
| 5+ | CNY2,695.610 (CNY3,046.0393) |
| 10+ | CNY2,233.510 (CNY2,523.8663) |
| 25+ | CNY2,002.460 (CNY2,262.7798) |
| 50+ | CNY1,848.420 (CNY2,088.7146) |
| 100+ | CNY1,765.300 (CNY1,994.789) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,080.70 (CNY3,481.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoEVSW-40/19-3-SPCopy
Order Code4208923
Product RangeEVSW Series
Technical Datasheet
I.D. Supplied - Imperial1.58"
I.D. Supplied - Metric40mm
Length - Imperial131.2ft
Length - Metric40m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVSW Series
Technical Specifications
I.D. Supplied - Imperial
1.58"
Length - Imperial
131.2ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
I.D. Supplied - Metric
40mm
Length - Metric
40m
I.D. Recovered Max - Metric
19mm
Product Range
EVSW Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0516
