Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoEVSW-12.7/6.4-3-SPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4208920
Product RangeEVSW Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,332.140 (CNY1,505.3182) |
| 5+ | CNY1,146.630 (CNY1,295.6919) |
| 10+ | CNY1,123.700 (CNY1,269.781) |
| 25+ | CNY1,100.770 (CNY1,243.8701) |
| 50+ | CNY1,077.840 (CNY1,217.9592) |
| 100+ | CNY1,054.900 (CNY1,192.037) |
Price for:1 Reel: (147.6ft/45m)
Minimum: 1
Multiple: 1
CNY1,332.14 (CNY1,505.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoEVSW-12.7/6.4-3-SPCopy
Manufacturer Standard Lead Time27 weeks
Order Code4208920
Product RangeEVSW Series
Technical Datasheet
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Length - Imperial147.6ft
Length - Metric45m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.4mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVSW Series
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
147.6ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
I.D. Supplied - Metric
12.7mm
Length - Metric
45m
I.D. Recovered Max - Metric
6.4mm
Product Range
EVSW Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05625
