Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoES2000-NO.2-B9-0-STK.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2528572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY46.670 (CNY52.7371) |
| 500+ | CNY40.670 (CNY45.9571) |
Price for:Each
Minimum: 250
Multiple: 250
CNY11,667.50 (CNY13,184.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoES2000-NO.2-B9-0-STK.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2528572
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Metric7.44mm
Length - Imperial4ft
Length - Metric1.2m
Technical Specifications
Shrink Ratio
4:1
Length - Imperial
4ft
I.D. Supplied - Metric
7.44mm
Length - Metric
1.2m
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078623
