Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES1000-NO.1-C1-X-STKCopy
Order Code3236583
Product RangeES1000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES1000-NO.1-C1-X-STKCopy
Order Code3236583
Product RangeES1000 Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0
I.D. Supplied - Metric5.72mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeES1000 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.72mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.27mm
Product Range
ES1000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
