Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWHF-40/13-0-STKCopy
Manufacturer Standard Lead Time64 weeks
Order Code4079870
Also Known AsER34482001, DWHF-40/13-0-STK
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.200 (CNY644.326) |
| 5+ | CNY469.480 (CNY530.5124) |
| 10+ | CNY441.290 (CNY498.6577) |
| 25+ | CNY432.470 (CNY488.6911) |
| 50+ | CNY423.640 (CNY478.7132) |
| 100+ | CNY414.820 (CNY468.7466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY570.20 (CNY644.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWHF-40/13-0-STKCopy
Manufacturer Standard Lead Time64 weeks
Order Code4079870
Also Known AsER34482001, DWHF-40/13-0-STK
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.575"
I.D. Supplied - Metric40mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.512"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
40mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.512"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.575"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
13mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16041
