Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWHF-3/1-0-STKCopy
Order Code4079856
Also Known AsER34172001, DWHF-3/1-0-STK
Your Part Number
178 In Stock
19 more incoming. You can reserve stock now
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.110 (CNY84.8743) |
| 10+ | CNY56.870 (CNY64.2631) |
| 100+ | CNY47.620 (CNY53.8106) |
| 250+ | CNY46.670 (CNY52.7371) |
| 500+ | CNY45.720 (CNY51.6636) |
| 1000+ | CNY44.770 (CNY50.5901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.11 (CNY84.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWHF-3/1-0-STKCopy
Order Code4079856
Also Known AsER34172001, DWHF-3/1-0-STK
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A Halogen-free, flame-retarded heat shrink tube with an adhesive liner meeting the requirements of Rail standard EN45545.
- To be used for insulation, protection and environmental sealing of cable and similar substrates on mass transit and service platforms
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00883
