Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDCPT-19/9-45-SPCopy
Order Code2798032
Product RangeDCPT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDCPT-19/9-45-SPCopy
Order Code2798032
Product RangeDCPT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.748"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.354"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDCPT Series
SVHCTo Be Advised
Product Overview
DCPT-19/9-45-SP is a DCPT series flexible, flame-retardant, dual-colour, polyolefin, heat-shrink tubing. It features excellent physical, chemical, and electrical properties that meet industry standards for highly reliable, general-purpose tubing. It is used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses. It can be easily marked by conventional techniques for additional identification of wires and cables.
- Dual colours (yellow/green) for instant identification
- Co-extrusion of tubing colours, giving colour permanence superior to conventional ink marking
- Flexibility: able to conform to irregular shapes
- Minimum shrink temperature is 95°C [203°F]
- Minimum full recovery temperature is 120°C [248°F]
- Operating temperature range from -55°C to 135°C [-67°F to 275°F]
- UL E35586, CSA LR31929, AFS 2270, DIN 29807, VDE 0341, Pt 9005 Type A approved
- 0.6kV max operating voltage, 2:1 shrink ratio
- 9 – 19mm [0.354 – 0.748"] tubing size
- 0.75mm [0.03"] recovered wall thickness (nominal)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.354"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.748"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
150m
I.D. Recovered Max - Metric
9mm
Product Range
DCPT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
