Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-2.4-50-9Copy
Manufacturer Standard Lead Time62 weeks
Order Code2797655
Product RangeD-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,438.930 (CNY8,405.9909) |
| 5+ | CNY6,538.250 (CNY7,388.2225) |
| 10+ | CNY5,457.430 (CNY6,166.8959) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY7,438.93 (CNY8,405.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-2.4-50-9Copy
Manufacturer Standard Lead Time62 weeks
Order Code2797655
Product RangeD-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions2.39mm x 50mm
I.D. Max-
I.D. Min2.4mm
Shrink Ratio3:1
Product RangeD-SCE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Thermal transfer printable heat shrinkable ID wire marker sleeves
- Thin wall, white polyolefin heat shrink tube
- Sleeve shrinks with no damage to material or printed text; holds firm on to wire
- Self-extinguishing, non-flame propagating
- Fluid resistant to key rail, industrial and military fluids (defined by RW-2519)
- Military grade performance
- Material meets requirements of SAE-AMS-DTL-23053/6 Class 1
- Shrink ratio 3:1
- Operating temperature range of –75°C to 135°C
- Recommended cable diameter range of 0.81mm to 1.9mm
- Pack of 1000 sleeves presented in a ladder format
Applications
Cable & Wire Marking, Rail, Industrial, Military
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
2.39mm x 50mm
I.D. Min
2.4mm
Product Range
D-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
