Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-18-50-9Copy
Manufacturer Standard Lead Time26 weeks
Order Code2797653
Product RangeD-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,503.740 (CNY22,039.2262) |
| 5+ | CNY17,982.950 (CNY20,320.7335) |
| 10+ | CNY15,847.670 (CNY17,907.8671) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY19,503.74 (CNY22,039.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-18-50-9Copy
Manufacturer Standard Lead Time26 weeks
Order Code2797653
Product RangeD-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions19.05mm x 50mm
I.D. Max-
I.D. Min19.05mm
Shrink Ratio3:1
Product RangeD-SCE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Thermal transfer printable heat shrinkable ID wire marker sleeves
- Thin wall, white polyolefin heat shrink tube
- Sleeve shrinks with no damage to material or printed text; holds firm on to wire
- Self-extinguishing, non-flame propagating
- Fluid resistant to key rail, industrial and military fluids (defined by RW-2519)
- Military grade performance
- Material meets requirements of SAE-AMS-DTL-23053/6 Class 1
- Shrink ratio 3:1
- Operating temperature range of –75°C to 135°C
- Recommended cable diameter range of 6.99mm to 16.25mm
- Pack of 1000 sleeves presented in a ladder format
Applications
Cable & Wire Marking, Rail, Industrial, Military
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
19.05mm x 50mm
I.D. Min
19.05mm
Product Range
D-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
