Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-18-50-4Copy
Manufacturer Standard Lead Time34 weeks
Order Code2797652
Product RangeD-SCE Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,583.920 (CNY18,739.8296) |
| 5+ | CNY14,510.930 (CNY16,397.3509) |
| 10+ | CNY12,209.620 (CNY13,796.8706) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY16,583.92 (CNY18,739.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-18-50-4Copy
Manufacturer Standard Lead Time34 weeks
Order Code2797652
Product RangeD-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions19.05mm x 50mm
I.D. Max-
I.D. Min19.05mm
Shrink Ratio3:1
Product RangeD-SCE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D-SCE-1K-18-50-4 from Raychem/TE Connectivity is a Fluid Resistant, Heat Shrinkable Marker Sleeve for the identification of wires and cables. Designed for rugged environments these thermal transfer printable polyolefin marker sleeves are diesel fluid resistant making them ideal for applications where exposure to lubricant and fuel spray is possible.
- Thermal transfer printable heat shrinkable ID wire marker sleeves
- Thin wall, yellow polyolefin heat shrink tube
- Sleeve shrinks with no damage to material or printed text; holds firm on to wire
- Self-extinguishing, non-flame propagating
- Fluid resistant to key rail, industrial and military fluids (defined by RW-2519)
- Military grade performance
- Material meets requirements of SAE-AMS-DTL-23053/6 Class 1
- Shrink ratio 3:1
- Operating temperature range of –75°C to 135°C
- Recommended cable diameter range of 6.99mm to 16.25mm
- Pack of 1000 sleeves presented in a ladder format
Applications
Cable & Wire Marking, Rail, Industrial, Military
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
19.05mm x 50mm
I.D. Min
19.05mm
Product Range
D-SCE Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002683
