Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-53
Order Code4336558
Product RangeD-436 Series
Your Part Number
882 In Stock
Need more?
882 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.640 (CNY140.8432) |
| 10+ | CNY116.640 (CNY131.8032) |
| 25+ | CNY116.040 (CNY131.1252) |
| 100+ | CNY113.720 (CNY128.5036) |
| 250+ | CNY111.400 (CNY125.882) |
| 500+ | CNY109.080 (CNY123.2604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.64 (CNY140.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-53
Order Code4336558
Product RangeD-436 Series
Technical Datasheet
Insulator ColourYellow
Product RangeD-436 Series
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.37mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
18AWG
Conductor Area CSA
3.37mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
D-436 Series
Wire Size AWG Max
12AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
