Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-36Copy
Manufacturer Standard Lead Time3 weeks
Order Code1654701
Product RangeD-436
Also Known AsM81824/1?1
Your Part Number
23,498 In Stock
Need more?
1,061 Delivery in 5-6 Business Days(UK stock)
22,437 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.440 (CNY50.2172) |
| 10+ | CNY40.130 (CNY45.3469) |
| 100+ | CNY36.360 (CNY41.0868) |
| 250+ | CNY34.080 (CNY38.5104) |
| 500+ | CNY32.430 (CNY36.6459) |
| 1000+ | CNY30.920 (CNY34.9396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.44 (CNY50.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-36Copy
Manufacturer Standard Lead Time3 weeks
Order Code1654701
Product RangeD-436
Also Known AsM81824/1?1
Technical Datasheet
Insulator ColourRed
Product RangeD-436
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D-436-36 is a MiniSeal high-performance immersion-resistant Crimp Splices. Consists of plated copper crimp barrel and a separate, heat-shrinkable, transparent sealing sleeve made from radiation cross-linked polyvinylidene fluoride. This environment-resistant splices provides excellent reliability, long term performance, MIL-S-81824/1 qualification and a low installed cost.
- Small Size
- Lightweight
- Insulation and Strain Relief
- Easy to Install
Applications
Aerospace, Defence, Military
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
26AWG
Conductor Area CSA
0.75mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
D-436
Wire Size AWG Max
20AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (3)
Alternatives for D-436-36
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
